Part Details for TBJC336K004CXLDT000 by Kyocera AVX Components
Overview of TBJC336K004CXLDT000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC336K004CXLDT000
TBJC336K004CXLDT000 CAD Models
TBJC336K004CXLDT000 Part Data Attributes
|
TBJC336K004CXLDT000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC336K004CXLDT000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC336K004CXLDT000
This table gives cross-reference parts and alternative options found for TBJC336K004CXLDT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC336K004CXLDT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336K004CCLT0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336K004CXLDT000 vs TBJC336K004CCLT0045 |
TBJC336K004CXSCT800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336K004CXLDT000 vs TBJC336K004CXSCT800 |
TBJC336K004CXMZT924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336K004CXLDT000 vs TBJC336K004CXMZT924 |
TBJC336K004CLMD0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336K004CXLDT000 vs TBJC336K004CLMD0823 |
TBJC336K004CESC0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336K004CXLDT000 vs TBJC336K004CESC0700 |
TBJC336K004CEMZ0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336K004CXLDT000 vs TBJC336K004CEMZ0824 |
TBJC336K004CASD0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336K004CXLDT000 vs TBJC336K004CASD0824 |
TBJC336K004CDSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336K004CXLDT000 vs TBJC336K004CDSC0H00 |
TBJC336K004CALB9900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336K004CXLDT000 vs TBJC336K004CALB9900 |
TBJC336K004CWMT0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336K004CXLDT000 vs TBJC336K004CWMT0845 |