Part Details for TBJC336J016CGLD0824 by Kyocera AVX Components
Overview of TBJC336J016CGLD0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC336J016CGLD0824
TBJC336J016CGLD0824 CAD Models
TBJC336J016CGLD0824 Part Data Attributes
|
TBJC336J016CGLD0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC336J016CGLD0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC336J016CGLD0824
This table gives cross-reference parts and alternative options found for TBJC336J016CGLD0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC336J016CGLD0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336J016CFSD0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J016CGLD0824 vs TBJC336J016CFSD0H23 |
TBJC336J016CBSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J016CGLD0824 vs TBJC336J016CBSZ0700 |
TBJC336J016CALC0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J016CGLD0824 vs TBJC336J016CALC0800 |
TBJC336J016CADZ0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J016CGLD0824 vs TBJC336J016CADZ0845 |
TBJC336J015CBLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J016CGLD0824 vs TBJC336J015CBLC0745 |
TBJC336J016LXSC0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J016CGLD0824 vs TBJC336J016LXSC0045 |
TBJC336J016LKSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J016CGLD0824 vs TBJC336J016LKSZ0700 |
TBJC336J016LKLC0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J016CGLD0824 vs TBJC336J016LKLC0700 |
TBJC336J016LCSB0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J016CGLD0824 vs TBJC336J016LCSB0700 |
TBJC336J016LBSB0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J016CGLD0824 vs TBJC336J016LBSB0H00 |