Part Details for TBJC336J010CBLZ024 by Kyocera AVX Components
Overview of TBJC336J010CBLZ024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC336J010CBLZ024
TBJC336J010CBLZ024 CAD Models
TBJC336J010CBLZ024 Part Data Attributes
|
TBJC336J010CBLZ024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC336J010CBLZ024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0033 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND |
Alternate Parts for TBJC336J010CBLZ024
This table gives cross-reference parts and alternative options found for TBJC336J010CBLZ024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC336J010CBLZ024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA336J010LRLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J010CBLZ024 vs TBJA336J010LRLD0724 |
TBJA336J010LSLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J010CBLZ024 vs TBJA336J010LSLD0800 |
TBWC336J010LWLD0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC336J010CBLZ024 vs TBWC336J010LWLD0845 |
TBJA336J010LSLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J010CBLZ024 vs TBJA336J010LSLB0945 |
TBJC336J010LSLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J010CBLZ024 vs TBJC336J010LSLD0824 |
TBJA336J010LBLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J010CBLZ024 vs TBJA336J010LBLD0823 |
TBJC336J010LBLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J010CBLZ024 vs TBJC336J010LBLZ0823 |
TBJC336J010CSLZ023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J010CBLZ024 vs TBJC336J010CSLZ023 |
TBJC336J010LRLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J010CBLZ024 vs TBJC336J010LRLZ0724 |
TBWC336J010LBSD0724 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC336J010CBLZ024 vs TBWC336J010LBSD0724 |