TBJC336J004CSLT0H24
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, 2412

Overview of TBJC336J004CSLT0H24 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJC336J004CSLT0H24 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJC336J004CSLT0H24 by Kyocera AVX Components

TBJC336J004CSLT0H24
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2412
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2200 mΩ
Height
2.5 mm
JESD-609 Code
e0
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
4 V
Reference Standard
MIL-PRF-55365/8
Size Code
2412
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TBJC336J004CSLT0H24
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, 2412
    VS

Alternate Parts for TBJC336J004CSLT0H24

This table gives cross-reference parts and alternative options found for TBJC336J004CSLT0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC336J004CSLT0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJC336J004CSST0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, 2412 Kyocera AVX Components TBJC336J004CSLT0H24 vs TBJC336J004CSST0924
TBJC336J004CFSB0923 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2412, Kyocera AVX Components TBJC336J004CSLT0H24 vs TBJC336J004CFSB0923
TBJC336J004CFSC0H45 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2412, Kyocera AVX Components TBJC336J004CSLT0H24 vs TBJC336J004CFSC0H45
TBJC336J004CGSC0745 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2412, Kyocera AVX Components TBJC336J004CSLT0H24 vs TBJC336J004CGSC0745
TBJC336J004CKLZT945 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2412, Kyocera AVX Components TBJC336J004CSLT0H24 vs TBJC336J004CKLZT945
TBJC336J004CLMDT000 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2412, Kyocera AVX Components TBJC336J004CSLT0H24 vs TBJC336J004CLMDT000
T492C336J004DS42507610 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2412, KEMET Corporation TBJC336J004CSLT0H24 vs T492C336J004DS42507610
TBJC336J004CRMDT824 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2412, Kyocera AVX Components TBJC336J004CSLT0H24 vs TBJC336J004CRMDT824
TBJC336J004CSMDT900 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2412, Kyocera AVX Components TBJC336J004CSLT0H24 vs TBJC336J004CSMDT900
TBJC336J004CBMDT923 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2412, Kyocera AVX Components TBJC336J004CSLT0H24 vs TBJC336J004CBMDT923

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJC336J004CSLT0H24 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJC336J004CSLT0H24 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJC336J004CSLT0H24 would you like to use for your alert(s)?
  • Please alert me when TBJC336J004CSLT0H24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJC336J004CSLT0H24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJC336J004CSLT0H24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJC336J004CSLT0H24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJC336J004CSLT0H24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJC336J004CSLT0H24 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: