Part Details for TBJC336J004CRS0724 by Kyocera AVX Components
Overview of TBJC336J004CRS0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC336J004CRS0724
TBJC336J004CRS0724 CAD Models
TBJC336J004CRS0724 Part Data Attributes
|
TBJC336J004CRS0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC336J004CRS0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0013 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 6.0 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC336J004CRS0724
This table gives cross-reference parts and alternative options found for TBJC336J004CRS0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC336J004CRS0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA336J004LRSC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J004CRS0724 vs TBJA336J004LRSC9000 |
TBJC336J004LBSD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J004CRS0724 vs TBJC336J004LBSD9045 |
TBJC336J004CBS0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J004CRS0724 vs TBJC336J004CBS0924 |
TBJC336J004CRS0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J004CRS0724 vs TBJC336J004CRS0924 |
CWR11CC336JBZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J004CRS0724 vs CWR11CC336JBZTR |
TBJB336J004CRS9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J004CRS0724 vs TBJB336J004CRS9023 |
TBJC336J004CSB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J004CRS0724 vs TBJC336J004CSB9024 |
TBJC336J004CRSZ045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J004CRS0724 vs TBJC336J004CRSZ045 |
TBJC336J004CBB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J004CRS0724 vs TBJC336J004CBB9023 |
TBJB336J004CBS9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J004CRS0724 vs TBJB336J004CBS9045 |