Part Details for TBJC336J004CELC9800 by Kyocera AVX Components
Overview of TBJC336J004CELC9800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC336J004CELC9800
TBJC336J004CELC9800 CAD Models
TBJC336J004CELC9800 Part Data Attributes
|
TBJC336J004CELC9800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC336J004CELC9800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC336J004CELC9800
This table gives cross-reference parts and alternative options found for TBJC336J004CELC9800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC336J004CELC9800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336J004CXLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J004CELC9800 vs TBJC336J004CXLC0000 |
TBJC336J004CLMDT000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J004CELC9800 vs TBJC336J004CLMDT000 |
TBJC336J004CWMT0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J004CELC9800 vs TBJC336J004CWMT0023 |
TBJC336J004CBMDT923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J004CELC9800 vs TBJC336J004CBMDT923 |
TBJC336J004CSST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, 2412 | Kyocera AVX Components | TBJC336J004CELC9800 vs TBJC336J004CSST0924 |
TBJC336J004CSMCTH24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J004CELC9800 vs TBJC336J004CSMCTH24 |
TBJC336J004CKLZT945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J004CELC9800 vs TBJC336J004CKLZT945 |
TBJC336J004CGSC0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J004CELC9800 vs TBJC336J004CGSC0745 |
T492C336J004DS42507610 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2412, | KEMET Corporation | TBJC336J004CELC9800 vs T492C336J004DS42507610 |
TBJC336J004CRMDT824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J004CELC9800 vs TBJC336J004CRMDT824 |