TBJC335M035LBSC9000
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP

Overview of TBJC335M035LBSC9000 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJC335M035LBSC9000 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJC335M035LBSC9000 by Kyocera AVX Components

TBJC335M035LBSC9000
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Size Code
2412
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Want to compare parts?
  1. TBJC335M035LBSC9000
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP
    VS

Alternate Parts for TBJC335M035LBSC9000

This table gives cross-reference parts and alternative options found for TBJC335M035LBSC9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC335M035LBSC9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBWC335M035LSLD9000 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 2412, CHIP Kyocera AVX Components TBJC335M035LBSC9000 vs TBWC335M035LSLD9000
TRJC335M035C0LB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC335M035LBSC9000 vs TRJC335M035C0LB
TBWC335M035CWLD9900 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 2412, CHIP Kyocera AVX Components TBJC335M035LBSC9000 vs TBWC335M035CWLD9900
CWR11MK335MCZTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC335M035LBSC9000 vs CWR11MK335MCZTR
TBJC335M035LBLC9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC335M035LBSC9000 vs TBJC335M035LBLC9024
TBJC335M035LBSZ9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC335M035LBSC9000 vs TBJC335M035LBSZ9024
TBJC335M035LBLB9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC335M035LBSC9000 vs TBJC335M035LBLB9024
TBJC335M035CRZ0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC335M035LBSC9000 vs TBJC335M035CRZ0845
TBJB335M035LSSC9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC335M035LBSC9000 vs TBJB335M035LSSC9045
TBWC335M035LWLD0745 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 2412, CHIP Kyocera AVX Components TBJC335M035LBSC9000 vs TBWC335M035LWLD0745

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJC335M035LBSC9000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJC335M035LBSC9000 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJC335M035LBSC9000 would you like to use for your alert(s)?
  • Please alert me when TBJC335M035LBSC9000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJC335M035LBSC9000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJC335M035LBSC9000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJC335M035LBSC9000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJC335M035LBSC9000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJC335M035LBSC9000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: