TBJC335M035CBST0924
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412

Overview of TBJC335M035CBST0924 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJC335M035CBST0924 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJC335M035CBST0924 by Kyocera AVX Components

TBJC335M035CBST0924
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2500 mΩ
Height
2.5 mm
JESD-609 Code
e4
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
MIL-PRF-55365/8
Size Code
2412
Surface Mount
YES
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TBJC335M035CBST0924
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412
    VS

Alternate Parts for TBJC335M035CBST0924

This table gives cross-reference parts and alternative options found for TBJC335M035CBST0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC335M035CBST0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJC335M035CSLT0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412 Kyocera AVX Components TBJC335M035CBST0924 vs TBJC335M035CSLT0945
T491C335M035ZT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT KEMET Corporation TBJC335M035CBST0924 vs T491C335M035ZT7280
VTS335M035CT Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412 Vatronics Technologies Limited TBJC335M035CBST0924 vs VTS335M035CT
TBJC335M035CSST0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412 Kyocera AVX Components TBJC335M035CBST0924 vs TBJC335M035CSST0723
T493C335M035BT6230C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412 KEMET Corporation TBJC335M035CBST0924 vs T493C335M035BT6230C-7280
T491C335M035ZT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT KEMET Corporation TBJC335M035CBST0924 vs T491C335M035ZT
TBJC335M035CWST0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412 Kyocera AVX Components TBJC335M035CBST0924 vs TBJC335M035CWST0000
CWR11MK335MBCBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC335M035CBST0924 vs CWR11MK335MBCBULK
T493C335M035CT6430C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412 KEMET Corporation TBJC335M035CBST0924 vs T493C335M035CT6430C-7280
CWR11MK335MZBTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC335M035CBST0924 vs CWR11MK335MZBTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJC335M035CBST0924 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJC335M035CBST0924 by Kyocera AVX Components

  • Please alert me when TBJC335M035CBST0924 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TBJC335M035CBST0924 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJC335M035CBST0924 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TBJC335M035CBST0924 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJC335M035CBST0924.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJC335M035CBST0924 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: