Part Details for TBJC335M025LRLC9023 by Kyocera AVX Components
Overview of TBJC335M025LRLC9023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC335M025LRLC9023
TBJC335M025LRLC9023 CAD Models
TBJC335M025LRLC9023 Part Data Attributes
|
TBJC335M025LRLC9023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC335M025LRLC9023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for TBJC335M025LRLC9023
This table gives cross-reference parts and alternative options found for TBJC335M025LRLC9023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC335M025LRLC9023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KK335MBZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC335M025LRLC9023 vs CWR11KK335MBZTR |
TBJC335M025CBS0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC335M025LRLC9023 vs TBJC335M025CBS0824 |
TBJC335M025CRS0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC335M025LRLC9023 vs TBJC335M025CRS0945 |
T83C335M025FSAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 2412, CHIP | Vishay Sprague | TBJC335M025LRLC9023 vs T83C335M025FSAS |
TBJC335M025CRL0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC335M025LRLC9023 vs TBJC335M025CRL0024 |
TBWC335M025LWSD0945 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC335M025LRLC9023 vs TBWC335M025LWSD0945 |
CWR11KC335MZC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC335M025LRLC9023 vs CWR11KC335MZC |
TBJC335M025CBL0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC335M025LRLC9023 vs TBJC335M025CBL0824 |
TBJB335M025CRLD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC335M025LRLC9023 vs TBJB335M025CRLD9024 |
TBJB335M025LBSD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC335M025LRLC9023 vs TBJB335M025LBSD9024 |