Part Details for TBJC335M025CBLT0900 by Kyocera AVX Components
Overview of TBJC335M025CBLT0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC335M025CBLT0900
TBJC335M025CBLT0900 CAD Models
TBJC335M025CBLT0900 Part Data Attributes
|
TBJC335M025CBLT0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC335M025CBLT0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC335M025CBLT0900
This table gives cross-reference parts and alternative options found for TBJC335M025CBLT0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC335M025CBLT0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KK335MBBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC335M025CBLT0900 vs CWR11KK335MBBBULK |
TBJC335M025CSST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412 | Kyocera AVX Components | TBJC335M025CBLT0900 vs TBJC335M025CSST0745 |
TBJC335M025CRST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412 | Kyocera AVX Components | TBJC335M025CBLT0900 vs TBJC335M025CRST0H45 |
T86C335M025RZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | Vishay Intertechnologies | TBJC335M025CBLT0900 vs T86C335M025RZAS |
CWR11KB335MBBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC335M025CBLT0900 vs CWR11KB335MBBBULK |
TBJC335M025CBLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412 | Kyocera AVX Components | TBJC335M025CBLT0900 vs TBJC335M025CBLT0824 |
267M2502335ML377 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TBJC335M025CBLT0900 vs 267M2502335ML377 |
TBJC335M025CWLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412 | Kyocera AVX Components | TBJC335M025CBLT0900 vs TBJC335M025CWLT0823 |
CWR11KC335MZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC335M025CBLT0900 vs CWR11KC335MZBW |
TBJC335M025CRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC335M025CBLT0900 vs TBJC335M025CRLB9000 |