Part Details for TBJC335K025CSMBT045 by Kyocera AVX Components
Overview of TBJC335K025CSMBT045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC335K025CSMBT045
TBJC335K025CSMBT045 CAD Models
TBJC335K025CSMBT045 Part Data Attributes
|
TBJC335K025CSMBT045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC335K025CSMBT045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC335K025CSMBT045
This table gives cross-reference parts and alternative options found for TBJC335K025CSMBT045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC335K025CSMBT045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC335K025CBMZTH24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CSMBT045 vs TBJC335K025CBMZTH24 |
TBJC335K025CLLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CSMBT045 vs TBJC335K025CLLZ0924 |
TBJC335K025CELZ0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CSMBT045 vs TBJC335K025CELZ0024 |
TBJC335K025CEMT0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CSMBT045 vs TBJC335K025CEMT0845 |
TBJC335K025CLSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CSMBT045 vs TBJC335K025CLSD0745 |
TBJC335K025CGMB0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CSMBT045 vs TBJC335K025CGMB0H45 |
TBJC335K025CKSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CSMBT045 vs TBJC335K025CKSC0923 |
TBJC335K025CKSD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CSMBT045 vs TBJC335K025CKSD0H45 |
TBJC335K025CDLB0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CSMBT045 vs TBJC335K025CDLB0924 |
TBJC335K025CDSC0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K025CSMBT045 vs TBJC335K025CDSC0023 |