Part Details for TBJC335J035CSLD0023 by Kyocera AVX Components
Overview of TBJC335J035CSLD0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC335J035CSLD0023
TBJC335J035CSLD0023 CAD Models
TBJC335J035CSLD0023 Part Data Attributes
|
TBJC335J035CSLD0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC335J035CSLD0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 80 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC335J035CSLD0023
This table gives cross-reference parts and alternative options found for TBJC335J035CSLD0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC335J035CSLD0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492C335J035CH42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412 | KEMET Corporation | TBJC335J035CSLD0023 vs T492C335J035CH42507280 |
T493C335J035BB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2413, CHIP | KEMET Corporation | TBJC335J035CSLD0023 vs T493C335J035BB64107280 |
TBJC335J035CSLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC335J035CSLD0023 vs TBJC335J035CSLZ0845 |
TBJC335J035CRSDT924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J035CSLD0023 vs TBJC335J035CRSDT924 |
T493C335J035CM64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC335J035CSLD0023 vs T493C335J035CM64307640 |
TBJC335J035CBSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412 | Kyocera AVX Components | TBJC335J035CSLD0023 vs TBJC335J035CBSC0H00 |
CWR11MH335JC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, SURFACE MOUNT, 2412, CHIP | Vishay Sprague | TBJC335J035CSLD0023 vs CWR11MH335JC |
CWR11MH335JBCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412 | Kyocera AVX Components | TBJC335J035CSLD0023 vs CWR11MH335JBCTR |
CWR11MC335JDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP | KEMET Corporation | TBJC335J035CSLD0023 vs CWR11MC335JDA |
CWR11MC335JCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC335J035CSLD0023 vs CWR11MC335JCA |