Part Details for TBJC335J035CBMDT924 by Kyocera AVX Components
Overview of TBJC335J035CBMDT924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC335J035CBMDT924
TBJC335J035CBMDT924 CAD Models
TBJC335J035CBMDT924 Part Data Attributes
|
TBJC335J035CBMDT924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC335J035CBMDT924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC335J035CBMDT924
This table gives cross-reference parts and alternative options found for TBJC335J035CBMDT924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC335J035CBMDT924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC335J035CELD0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J035CBMDT924 vs TBJC335J035CELD0H45 |
TBJC335J035CELC0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J035CBMDT924 vs TBJC335J035CELC0923 |
TBJC335J035CXLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J035CBMDT924 vs TBJC335J035CXLB0H00 |
TBJC335J035CLMCTH00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J035CBMDT924 vs TBJC335J035CLMCTH00 |
TBJC335J035CGSB0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J035CBMDT924 vs TBJC335J035CGSB0000 |
TBJC335J035CGLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J035CBMDT924 vs TBJC335J035CGLB0H23 |
TBJC335J035CFLD0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J035CBMDT924 vs TBJC335J035CFLD0745 |
TBJC335J035CELT0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J035CBMDT924 vs TBJC335J035CELT0823 |
CWR11MK335JTA/FA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412 | Vishay Intertechnologies | TBJC335J035CBMDT924 vs CWR11MK335JTA/FA |
CWR11MB335JCBTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J035CBMDT924 vs CWR11MB335JCBTR4 |