Part Details for TBJC226M016JESC0H23 by Kyocera AVX Components
Overview of TBJC226M016JESC0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC226M016JESC0H23
TBJC226M016JESC0H23 CAD Models
TBJC226M016JESC0H23 Part Data Attributes
|
TBJC226M016JESC0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC226M016JESC0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.6 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC226M016JESC0H23
This table gives cross-reference parts and alternative options found for TBJC226M016JESC0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC226M016JESC0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC226M016CALD9H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M016JESC0H23 vs TBJC226M016CALD9H00 |
TBJC226M016LKLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M016JESC0H23 vs TBJC226M016LKLZ0800 |
TBJC226M016RGLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M016JESC0H23 vs TBJC226M016RGLC0H45 |
TBWC226M016CSSB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC226M016JESC0H23 vs TBWC226M016CSSB0823 |
TBWC226M016LEDZ0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M016JESC0H23 vs TBWC226M016LEDZ0823 |
TBWC226M016LFDB0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M016JESC0H23 vs TBWC226M016LFDB0000 |
TBWC226M016LLDB0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M016JESC0H23 vs TBWC226M016LLDB0824 |
TBWC226M016CLDZ0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M016JESC0H23 vs TBWC226M016CLDZ0900 |
TBWC226M016CKDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M016JESC0H23 vs TBWC226M016CKDZ0824 |
TBWC226M016CRSC0H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJC226M016JESC0H23 vs TBWC226M016CRSC0H45 |