Part Details for TBJC226M010CDSZ0723 by Kyocera AVX Components
Overview of TBJC226M010CDSZ0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC226M010CDSZ0723
TBJC226M010CDSZ0723 CAD Models
TBJC226M010CDSZ0723 Part Data Attributes
|
TBJC226M010CDSZ0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC226M010CDSZ0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC226M010CDSZ0723
This table gives cross-reference parts and alternative options found for TBJC226M010CDSZ0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC226M010CDSZ0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC226M010LLSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M010CDSZ0723 vs TBWC226M010LLSB0H45 |
TBWC226M010LKDC0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M010CDSZ0723 vs TBWC226M010LKDC0923 |
TBJC226M010CGLC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M010CDSZ0723 vs TBJC226M010CGLC0824 |
TBWC226M010LCSC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M010CDSZ0723 vs TBWC226M010LCSC0045 |
TBWC226M010CSLB0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC226M010CDSZ0723 vs TBWC226M010CSLB0024 |
TBWC226M010CSDB0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M010CDSZ0723 vs TBWC226M010CSDB0H24 |
TBJC226M010CASB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M010CDSZ0723 vs TBJC226M010CASB0800 |
TBJC226M010CWDD0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M010CDSZ0723 vs TBJC226M010CWDD0045 |
TBWC226M010CRDC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M010CDSZ0723 vs TBWC226M010CRDC0824 |
TBJC226M010CADZ0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M010CDSZ0723 vs TBJC226M010CADZ0045 |