Part Details for TBJC226M006CCSD0924 by Kyocera AVX Components
Overview of TBJC226M006CCSD0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC226M006CCSD0924
TBJC226M006CCSD0924 CAD Models
TBJC226M006CCSD0924 Part Data Attributes
|
TBJC226M006CCSD0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC226M006CCSD0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC226M006CCSD0924
This table gives cross-reference parts and alternative options found for TBJC226M006CCSD0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC226M006CCSD0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC226M006CXLD9045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CCSD0924 vs TBJC226M006CXLD9045 |
TBJC226M006CBMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CCSD0924 vs TBJC226M006CBMZ0H45 |
TBJC226M006CCMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CCSD0924 vs TBJC226M006CCMZ0745 |
TBJC226M006CXLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CCSD0924 vs TBJC226M006CXLT0H00 |
TBJC226M006CALD9800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CCSD0924 vs TBJC226M006CALD9800 |
TBJC226M006CFLD0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CCSD0924 vs TBJC226M006CFLD0923 |
TBJC226M006CBLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CCSD0924 vs TBJC226M006CBLC9H00 |
TBJC226M006CKMDTH24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CCSD0924 vs TBJC226M006CKMDTH24 |
TBJC226M006CASB0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CCSD0924 vs TBJC226M006CASB0723 |
TBJC226M006CLSBT023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226M006CCSD0924 vs TBJC226M006CLSBT023 |