Part Details for TBJC226K006CEMB0845 by Kyocera AVX Components
Overview of TBJC226K006CEMB0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC226K006CEMB0845
TBJC226K006CEMB0845 CAD Models
TBJC226K006CEMB0845 Part Data Attributes
|
TBJC226K006CEMB0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC226K006CEMB0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC226K006CEMB0845
This table gives cross-reference parts and alternative options found for TBJC226K006CEMB0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC226K006CEMB0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DK226KCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC226K006CEMB0845 vs CWR11DK226KCBBULK |
TBJC226K006CDSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226K006CEMB0845 vs TBJC226K006CDSZ0823 |
TBJC226K006CELB0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226K006CEMB0845 vs TBJC226K006CELB0H23 |
TBJC226K006CFLB0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226K006CEMB0845 vs TBJC226K006CFLB0723 |
TBJC226K006CCLC0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226K006CEMB0845 vs TBJC226K006CCLC0923 |
TBJC226K006CKMCT700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226K006CEMB0845 vs TBJC226K006CKMCT700 |
TBJC226K006CAST0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226K006CEMB0845 vs TBJC226K006CAST0024 |
TBJC226K006CKSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226K006CEMB0845 vs TBJC226K006CKSB0824 |
TBJC226K006CLSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226K006CEMB0845 vs TBJC226K006CLSB0900 |
TBJC226K006CRLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, 2412 | Kyocera AVX Components | TBJC226K006CEMB0845 vs TBJC226K006CRLT0H24 |