Part Details for TBJC226J025CFSC0823 by Kyocera AVX Components
Overview of TBJC226J025CFSC0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC226J025CFSC0823
TBJC226J025CFSC0823 CAD Models
TBJC226J025CFSC0823 Part Data Attributes
|
TBJC226J025CFSC0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC226J025CFSC0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC226J025CFSC0823
This table gives cross-reference parts and alternative options found for TBJC226J025CFSC0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC226J025CFSC0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC226J025LDSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J025CFSC0823 vs TBJC226J025LDSZ0H23 |
TBJC226J025CRSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC226J025CFSC0823 vs TBJC226J025CRSD0723 |
TBJC226J025CALD0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J025CFSC0823 vs TBJC226J025CALD0024 |
TBJC226J025CBDD0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J025CFSC0823 vs TBJC226J025CBDD0724 |
TBJC226J025CDSB0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J025CFSC0823 vs TBJC226J025CDSB0800 |
TBJC226J025CBSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J025CFSC0823 vs TBJC226J025CBSB0H24 |
TBJC226J025LKSC0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J025CFSC0823 vs TBJC226J025LKSC0900 |
TBJC226J025LLDD0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J025CFSC0823 vs TBJC226J025LLDD0H00 |
TBJC226J025LSLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC226J025CFSC0823 vs TBJC226J025LSLD0900 |
TBJC226J025LELC0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J025CFSC0823 vs TBJC226J025LELC0723 |