Part Details for TBJC226J025CBLB0900 by Kyocera AVX Components
Overview of TBJC226J025CBLB0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC226J025CBLB0900
TBJC226J025CBLB0900 CAD Models
TBJC226J025CBLB0900 Part Data Attributes
|
TBJC226J025CBLB0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC226J025CBLB0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0055 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC226J025CBLB0900
This table gives cross-reference parts and alternative options found for TBJC226J025CBLB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC226J025CBLB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC226J025CCDZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J025CBLB0900 vs TBJC226J025CCDZ0H00 |
TBJC226J025CALB0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J025CBLB0900 vs TBJC226J025CALB0824 |
TBJC226J025LRLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J025CBLB0900 vs TBJC226J025LRLZ0H24 |
TBJC226J025LKLB0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J025CBLB0900 vs TBJC226J025LKLB0724 |
TBJC226J025LCLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J025CBLB0900 vs TBJC226J025LCLZ0823 |
TBJC226J025LCDC0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J025CBLB0900 vs TBJC226J025LCDC0800 |
TBJC226J025LASZ0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J025CBLB0900 vs TBJC226J025LASZ0024 |
TBJC226J025CXSC0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J025CBLB0900 vs TBJC226J025CXSC0724 |
TBJC226J025LLLB0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J025CBLB0900 vs TBJC226J025LLLB0800 |
TBJC226J025CWSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J025CBLB0900 vs TBJC226J025CWSC0H24 |