Part Details for TBJC226J010CXSB0024 by Kyocera AVX Components
Overview of TBJC226J010CXSB0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC226J010CXSB0024
TBJC226J010CXSB0024 CAD Models
TBJC226J010CXSB0024 Part Data Attributes
|
TBJC226J010CXSB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC226J010CXSB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC226J010CXSB0024
This table gives cross-reference parts and alternative options found for TBJC226J010CXSB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC226J010CXSB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC226J010LKDC0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J010CXSB0024 vs TBWC226J010LKDC0H45 |
TBWC226J010LKSB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J010CXSB0024 vs TBWC226J010LKSB0845 |
TBWC226J010CSLZ0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC226J010CXSB0024 vs TBWC226J010CSLZ0H45 |
TBJC226J010CESD0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J010CXSB0024 vs TBJC226J010CESD0023 |
TBJC226J010CESZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J010CXSB0024 vs TBJC226J010CESZ0924 |
TBJC226J010CLSD0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J010CXSB0024 vs TBJC226J010CLSD0923 |
TBWC226J010CSDB0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J010CXSB0024 vs TBWC226J010CSDB0900 |
TBWC226J010CCDC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J010CXSB0024 vs TBWC226J010CCDC0745 |
TBWC226J010LLDB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2412, | Kyocera AVX Components | TBJC226J010CXSB0024 vs TBWC226J010LLDB0823 |
TBWC226J010LSSZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC226J010CXSB0024 vs TBWC226J010LSSZ0845 |