Part Details for TBJC225M050JGLZ0045 by Kyocera AVX Components
Overview of TBJC225M050JGLZ0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC225M050JGLZ0045
TBJC225M050JGLZ0045 CAD Models
TBJC225M050JGLZ0045 Part Data Attributes
|
TBJC225M050JGLZ0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC225M050JGLZ0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC225M050JGLZ0045
This table gives cross-reference parts and alternative options found for TBJC225M050JGLZ0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC225M050JGLZ0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC225M050JDLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M050JGLZ0045 vs TBJC225M050JDLZ0923 |
TBJC225M050RFSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M050JGLZ0045 vs TBJC225M050RFSZ0700 |
TBJC225M050RESZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M050JGLZ0045 vs TBJC225M050RESZ0H00 |
TBJC225M050RCLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M050JGLZ0045 vs TBJC225M050RCLC0H24 |
TBJC225M050JCLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M050JGLZ0045 vs TBJC225M050JCLC0H24 |
TBJC225M050JFSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M050JGLZ0045 vs TBJC225M050JFSZ0700 |
TBJC225M050JDLC0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M050JGLZ0045 vs TBJC225M050JDLC0724 |
TBJC225M050JELC0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M050JGLZ0045 vs TBJC225M050JELC0800 |
TBJC225M050RELC0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M050JGLZ0045 vs TBJC225M050RELC0824 |
TBJC225M050RFLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M050JGLZ0045 vs TBJC225M050RFLB0H24 |