Part Details for TBJC225M025CDLC0724 by Kyocera AVX Components
Overview of TBJC225M025CDLC0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC225M025CDLC0724
TBJC225M025CDLC0724 CAD Models
TBJC225M025CDLC0724 Part Data Attributes
|
TBJC225M025CDLC0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC225M025CDLC0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC225M025CDLC0724
This table gives cross-reference parts and alternative options found for TBJC225M025CDLC0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC225M025CDLC0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC225M025CCSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M025CDLC0724 vs TBJC225M025CCSZ0900 |
TBJC225M025CEMB0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M025CDLC0724 vs TBJC225M025CEMB0823 |
TBJC225M025CKMC0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M025CDLC0724 vs TBJC225M025CKMC0024 |
TBJC225M025CLLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M025CDLC0724 vs TBJC225M025CLLC9845 |
TBJC225M025CLMT0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M025CDLC0724 vs TBJC225M025CLMT0000 |
TBJC225M025CRMC0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M025CDLC0724 vs TBJC225M025CRMC0924 |
TBJC225M025CRMT0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M025CDLC0724 vs TBJC225M025CRMT0824 |
TBJC225M025CSMT0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M025CDLC0724 vs TBJC225M025CSMT0900 |
TBJC225M025CXLBT900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M025CDLC0724 vs TBJC225M025CXLBT900 |
TBJC225M025CXMCT845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225M025CDLC0724 vs TBJC225M025CXMCT845 |