Part Details for TBJC225K025CXSBT023 by Kyocera AVX Components
Overview of TBJC225K025CXSBT023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC225K025CXSBT023
TBJC225K025CXSBT023 CAD Models
TBJC225K025CXSBT023 Part Data Attributes
|
TBJC225K025CXSBT023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC225K025CXSBT023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC225K025CXSBT023
This table gives cross-reference parts and alternative options found for TBJC225K025CXSBT023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC225K025CXSBT023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KC225KDBTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225K025CXSBT023 vs CWR11KC225KDBTR4 |
TBJC225K025CBMD0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225K025CXSBT023 vs TBJC225K025CBMD0024 |
TBJC225K025CLMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225K025CXSBT023 vs TBJC225K025CLMT0H00 |
TBJC225K025CLMC0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225K025CXSBT023 vs TBJC225K025CLMC0724 |
TBJC225K025CCLD9845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225K025CXSBT023 vs TBJC225K025CCLD9845 |
TBJC225K025CDLC9000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225K025CXSBT023 vs TBJC225K025CDLC9000 |
TBJC225K025CDMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225K025CXSBT023 vs TBJC225K025CDMC0H00 |
TBJC225K025CKLC9900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225K025CXSBT023 vs TBJC225K025CKLC9900 |
T491C225K025ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TBJC225K025CXSBT023 vs T491C225K025ZT |
TBJC225K025CKMZ0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225K025CXSBT023 vs TBJC225K025CKMZ0945 |