Part Details for TBJC225J025CWLT0800 by Kyocera AVX Components
Overview of TBJC225J025CWLT0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC225J025CWLT0800
TBJC225J025CWLT0800 CAD Models
TBJC225J025CWLT0800 Part Data Attributes
|
TBJC225J025CWLT0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC225J025CWLT0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC225J025CWLT0800
This table gives cross-reference parts and alternative options found for TBJC225J025CWLT0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC225J025CWLT0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC225J025CRST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412 | Kyocera AVX Components | TBJC225J025CWLT0800 vs TBJC225J025CRST0H45 |
TBJC225J025CSLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412 | Kyocera AVX Components | TBJC225J025CWLT0800 vs TBJC225J025CSLT0023 |
T493C225J025CH611B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | KEMET Corporation | TBJC225J025CWLT0800 vs T493C225J025CH611B |
CWR11KC225JZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC225J025CWLT0800 vs CWR11KC225JZCBULK |
TBJC225J025CWLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412 | Kyocera AVX Components | TBJC225J025CWLT0800 vs TBJC225J025CWLT0000 |
CWR11KK225JZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC225J025CWLT0800 vs CWR11KK225JZBBULK |
CWR11KK225JZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC225J025CWLT0800 vs CWR11KK225JZCW |
TBJC225J025CWST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412 | Kyocera AVX Components | TBJC225J025CWLT0800 vs TBJC225J025CWST0924 |
CWR11KC225JZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC225J025CWLT0800 vs CWR11KC225JZCTR13 |
TBJC225J025CWLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412 | Kyocera AVX Components | TBJC225J025CWLT0800 vs TBJC225J025CWLT0045 |