TBJC225J025CWLD0700
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412

Overview of TBJC225J025CWLD0700 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJC225J025CWLD0700 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJC225J025CWLD0700 by Kyocera AVX Components

TBJC225J025CWLD0700
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2413
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0006 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
70 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TBJC225J025CWLD0700
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412
    VS

Alternate Parts for TBJC225J025CWLD0700

This table gives cross-reference parts and alternative options found for TBJC225J025CWLD0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC225J025CWLD0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11KH225JCBTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412 Kyocera AVX Components TBJC225J025CWLD0700 vs CWR11KH225JCBTR13
CWR11KH225JB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2312, CHIP Vishay Intertechnologies TBJC225J025CWLD0700 vs CWR11KH225JB
T493C225J025CK61107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJC225J025CWLD0700 vs T493C225J025CK61107640
TBJC225J025CBSC0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC225J025CWLD0700 vs TBJC225J025CBSC0900
TBJC225J025CSLZ0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBJC225J025CWLD0700 vs TBJC225J025CSLZ0945
T493C225J025AT6110WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJC225J025CWLD0700 vs T493C225J025AT6110WAFL
TBJC225J025CSLD9845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412 Kyocera AVX Components TBJC225J025CWLD0700 vs TBJC225J025CSLD9845
T493C225J025CM6130 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412 KEMET Corporation TBJC225J025CWLD0700 vs T493C225J025CM6130
TBJC225J025CSLZT900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, Kyocera AVX Components TBJC225J025CWLD0700 vs TBJC225J025CSLZT900
T493C225J025CK64207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJC225J025CWLD0700 vs T493C225J025CK64207610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJC225J025CWLD0700 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJC225J025CWLD0700 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJC225J025CWLD0700 would you like to use for your alert(s)?
  • Please alert me when TBJC225J025CWLD0700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJC225J025CWLD0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJC225J025CWLD0700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJC225J025CWLD0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJC225J025CWLD0700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJC225J025CWLD0700 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: