Part Details for TBJC157M006JKLB0H23 by Kyocera AVX Components
Overview of TBJC157M006JKLB0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC157M006JKLB0H23
TBJC157M006JKLB0H23 CAD Models
TBJC157M006JKLB0H23 Part Data Attributes
|
TBJC157M006JKLB0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC157M006JKLB0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC157M006JKLB0H23
This table gives cross-reference parts and alternative options found for TBJC157M006JKLB0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC157M006JKLB0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC157M006RXLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | TBJC157M006JKLB0H23 vs TBJC157M006RXLZ0024 |
TBJC157M006JKLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | TBJC157M006JKLB0H23 vs TBJC157M006JKLZ0823 |
TBJC157M006RKLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | TBJC157M006JKLB0H23 vs TBJC157M006RKLC0H00 |
TBJC157M006RKLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | TBJC157M006JKLB0H23 vs TBJC157M006RKLZ0045 |
TPSC157M006S0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC157M006JKLB0H23 vs TPSC157M006S0200 |
TBJC157M006JLLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | TBJC157M006JKLB0H23 vs TBJC157M006JLLB0H24 |
TBJC157M006JLSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | TBJC157M006JKLB0H23 vs TBJC157M006JLSZ0900 |
TBJC157M006JXLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | TBJC157M006JKLB0H23 vs TBJC157M006JXLB0724 |
TBJC157M006RLSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | TBJC157M006JKLB0H23 vs TBJC157M006RLSZ0945 |
TPSC157M006S0090 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC157M006JKLB0H23 vs TPSC157M006S0090 |