Part Details for TBJC157K006JLLB0045 by Kyocera AVX Components
Overview of TBJC157K006JLLB0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC157K006JLLB0045
TBJC157K006JLLB0045 CAD Models
TBJC157K006JLLB0045 Part Data Attributes
|
TBJC157K006JLLB0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC157K006JLLB0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC157K006JLLB0045
This table gives cross-reference parts and alternative options found for TBJC157K006JLLB0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC157K006JLLB0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC157K006JKLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Kyocera AVX Components | TBJC157K006JLLB0045 vs TBJC157K006JKLZ0724 |
TBJC157K006JXLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Kyocera AVX Components | TBJC157K006JLLB0045 vs TBJC157K006JXLZ0045 |
TBJC157K006JXSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Kyocera AVX Components | TBJC157K006JLLB0045 vs TBJC157K006JXSC0024 |
TBJC157K006RLLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Kyocera AVX Components | TBJC157K006JLLB0045 vs TBJC157K006RLLZ0H00 |
TBJC157K006JKSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Kyocera AVX Components | TBJC157K006JLLB0045 vs TBJC157K006JKSC0800 |
TBJC157K006RLLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Kyocera AVX Components | TBJC157K006JLLB0045 vs TBJC157K006RLLZ0023 |
TBJC157K006RKSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Kyocera AVX Components | TBJC157K006JLLB0045 vs TBJC157K006RKSZ0H45 |
TBJC157K006RKLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Kyocera AVX Components | TBJC157K006JLLB0045 vs TBJC157K006RKLB0923 |
TBJC157K006JXLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Kyocera AVX Components | TBJC157K006JLLB0045 vs TBJC157K006JXLC0023 |
TBJC157K006JXSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2412, | Kyocera AVX Components | TBJC157K006JLLB0045 vs TBJC157K006JXSC0745 |