Part Details for TBJC156M020CRLD0045 by Kyocera AVX Components
Overview of TBJC156M020CRLD0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC156M020CRLD0045
TBJC156M020CRLD0045 CAD Models
TBJC156M020CRLD0045 Part Data Attributes
|
TBJC156M020CRLD0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC156M020CRLD0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC156M020CRLD0045
This table gives cross-reference parts and alternative options found for TBJC156M020CRLD0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC156M020CRLD0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC156M020RDSB0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M020CRLD0045 vs TBJC156M020RDSB0723 |
TBJC156M020CDLD9845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M020CRLD0045 vs TBJC156M020CDLD9845 |
TBJC156M020CSDC0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M020CRLD0045 vs TBJC156M020CSDC0923 |
TBJC156M020CKSC0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M020CRLD0045 vs TBJC156M020CKSC0045 |
TBJC156M020CSDD0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M020CRLD0045 vs TBJC156M020CSDD0H45 |
TBJC156M020CWLB9800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M020CRLD0045 vs TBJC156M020CWLB9800 |
TBJC156M020RASC0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M020CRLD0045 vs TBJC156M020RASC0923 |
TBJC156M020CGLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M020CRLD0045 vs TBJC156M020CGLZ0900 |
TBJC156M020CRSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156M020CRLD0045 vs TBJC156M020CRSD0924 |
TBJC156M020JESZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M020CRLD0045 vs TBJC156M020JESZ0H23 |