Part Details for TBJC156M020CKLD9045 by Kyocera AVX Components
Overview of TBJC156M020CKLD9045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC156M020CKLD9045
TBJC156M020CKLD9045 CAD Models
TBJC156M020CKLD9045 Part Data Attributes
|
TBJC156M020CKLD9045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC156M020CKLD9045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC156M020CKLD9045
This table gives cross-reference parts and alternative options found for TBJC156M020CKLD9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC156M020CKLD9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC156M020CBDD0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M020CKLD9045 vs TBJC156M020CBDD0724 |
TBJC156M020JALC0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M020CKLD9045 vs TBJC156M020JALC0824 |
TBJC156M020CRSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156M020CKLD9045 vs TBJC156M020CRSD0723 |
TBJC156M020CRLD9945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M020CKLD9045 vs TBJC156M020CRLD9945 |
TBJC156M020CLSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M020CKLD9045 vs TBJC156M020CLSZ0800 |
TBJC156M020JKLC9845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M020CKLD9045 vs TBJC156M020JKLC9845 |
TBJC156M020CLLC0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M020CKLD9045 vs TBJC156M020CLLC0800 |
TBJC156M020CLDZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M020CKLD9045 vs TBJC156M020CLDZ0845 |
TBJC156M020JCSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M020CKLD9045 vs TBJC156M020JCSZ0800 |
TBJC156M020CKSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M020CKLD9045 vs TBJC156M020CKSZ0724 |