Part Details for TBJC156M010RRSZ0023 by Kyocera AVX Components
Overview of TBJC156M010RRSZ0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC156M010RRSZ0023
TBJC156M010RRSZ0023 CAD Models
TBJC156M010RRSZ0023 Part Data Attributes
|
TBJC156M010RRSZ0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC156M010RRSZ0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0011 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 94 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC156M010RRSZ0023
This table gives cross-reference parts and alternative options found for TBJC156M010RRSZ0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC156M010RRSZ0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC156M010RRLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC156M010RRSZ0023 vs TBJC156M010RRLC0H45 |
TBJC156M010RSLC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC156M010RRSZ0023 vs TBJC156M010RSLC0745 |
TBJC156M010RXSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M010RRSZ0023 vs TBJC156M010RXSB0924 |
TBJC156M010RKSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M010RRSZ0023 vs TBJC156M010RKSC0H23 |
TBJC156M010RBLC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC156M010RRSZ0023 vs TBJC156M010RBLC0924 |
TBJC156M010RRLB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC156M010RRSZ0023 vs TBJC156M010RRLB0045 |
TBJC156M010RRSC0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC156M010RRSZ0023 vs TBJC156M010RRSC0700 |
TBJC156M010RBLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC156M010RRSZ0023 vs TBJC156M010RBLZ0724 |
TBJC156M010RKLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M010RRSZ0023 vs TBJC156M010RKLZ0H24 |
TBJC156M010RSSB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC156M010RRSZ0023 vs TBJC156M010RSSB0045 |