Part Details for TBJC156M010CSB0700 by Kyocera AVX Components
Overview of TBJC156M010CSB0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC156M010CSB0700
TBJC156M010CSB0700 CAD Models
TBJC156M010CSB0700 Part Data Attributes
|
TBJC156M010CSB0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC156M010CSB0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 6.0 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC156M010CSB0700
This table gives cross-reference parts and alternative options found for TBJC156M010CSB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC156M010CSB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB156M010CSLD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156M010CSB0700 vs TBJB156M010CSLD9023 |
TBWC156M010LWLD0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC156M010CSB0700 vs TBWC156M010LWLD0023 |
TBWC156M010LWSD0745 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC156M010CSB0700 vs TBWC156M010LWSD0745 |
TBJC156M010CRL0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156M010CSB0700 vs TBJC156M010CRL0724 |
TBJC156M010CSL0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156M010CSB0700 vs TBJC156M010CSL0923 |
TBWC156M010CBLD0923 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC156M010CSB0700 vs TBWC156M010CBLD0923 |
TBWC156M010CSLD0900 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC156M010CSB0700 vs TBWC156M010CSLD0900 |
CWR11FC156MCZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156M010CSB0700 vs CWR11FC156MCZTR |
TCSVN1A156MCB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2412, CHIP | Samsung Electro-Mechanics | TBJC156M010CSB0700 vs TCSVN1A156MCB |
TBJB156M010LBSB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156M010CSB0700 vs TBJB156M010LBSB9000 |