Part Details for TBJC156M010CLLBT000 by Kyocera AVX Components
Overview of TBJC156M010CLLBT000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC156M010CLLBT000
TBJC156M010CLLBT000 CAD Models
TBJC156M010CLLBT000 Part Data Attributes
|
TBJC156M010CLLBT000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC156M010CLLBT000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC156M010CLLBT000
This table gives cross-reference parts and alternative options found for TBJC156M010CLLBT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC156M010CLLBT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FB156MZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156M010CLLBT000 vs CWR11FB156MZBTR |
TBJC156M010CXSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M010CLLBT000 vs TBJC156M010CXSD0800 |
T496C156M010ZH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 2412 | KEMET Corporation | TBJC156M010CLLBT000 vs T496C156M010ZH6220 |
T496C156M010ZC64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 2412 | KEMET Corporation | TBJC156M010CLLBT000 vs T496C156M010ZC64207280 |
T492C156M010CS42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 2412 | KEMET Corporation | TBJC156M010CLLBT000 vs T492C156M010CS42507280 |
TBJC156M010CALC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M010CLLBT000 vs TBJC156M010CALC0900 |
TBJC156M010CLMZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M010CLLBT000 vs TBJC156M010CLMZ0723 |
TBJC156M010CALT0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M010CLLBT000 vs TBJC156M010CALT0800 |
TBJC156M010CASZ0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M010CLLBT000 vs TBJC156M010CASZ0900 |
TBJC156M010CCLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M010CLLBT000 vs TBJC156M010CCLB0H00 |