Part Details for TBJC156K006CSSZ0800 by Kyocera AVX Components
Overview of TBJC156K006CSSZ0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC156K006CSSZ0800
TBJC156K006CSSZ0800 CAD Models
TBJC156K006CSSZ0800 Part Data Attributes
|
TBJC156K006CSSZ0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC156K006CSSZ0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 80 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC156K006CSSZ0800
This table gives cross-reference parts and alternative options found for TBJC156K006CSSZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC156K006CSSZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC156K006CSLCT924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156K006CSSZ0800 vs TBJC156K006CSLCT924 |
T492C156K006SH42517640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJC156K006CSSZ0800 vs T492C156K006SH42517640 |
T492C156K006MC42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJC156K006CSSZ0800 vs T492C156K006MC42507640 |
TBJC156K006CWLBT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156K006CSSZ0800 vs TBJC156K006CWLBT800 |
TBJC156K006CBLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156K006CSSZ0800 vs TBJC156K006CBLC0800 |
TBJC156K006CSLD9HOR | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | TBJC156K006CSSZ0800 vs TBJC156K006CSLD9HOR |
TBJC156K006CWSCT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156K006CSSZ0800 vs TBJC156K006CWSCT824 |
TBJC156K006CBLC98GC | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | TBJC156K006CSSZ0800 vs TBJC156K006CBLC98GC |
TBJC156K006CRLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156K006CSSZ0800 vs TBJC156K006CRLC0924 |
TBJC156K006CRSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, 2412 | Kyocera AVX Components | TBJC156K006CSSZ0800 vs TBJC156K006CRSD0023 |