Part Details for TBJC156J006CWSCT023 by Kyocera AVX Components
Overview of TBJC156J006CWSCT023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC156J006CWSCT023
TBJC156J006CWSCT023 CAD Models
TBJC156J006CWSCT023 Part Data Attributes
|
TBJC156J006CWSCT023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC156J006CWSCT023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 80 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC156J006CWSCT023
This table gives cross-reference parts and alternative options found for TBJC156J006CWSCT023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC156J006CWSCT023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC156J006CBSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156J006CWSCT023 vs TBJC156J006CBSC0724 |
TBJC156J006CSLD9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, 2412 | Kyocera AVX Components | TBJC156J006CWSCT023 vs TBJC156J006CSLD9H45 |
CWR11DC156JAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2412, CHIP | KEMET Corporation | TBJC156J006CWSCT023 vs CWR11DC156JAA |
CWR11DH156JDB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 15 uF, SURFACE MOUNT, 2412, CHIP | Vishay Sprague | TBJC156J006CWSCT023 vs CWR11DH156JDB |
T492C156J006RH42527610 | Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 15uF, 2412, | KEMET Corporation | TBJC156J006CWSCT023 vs T492C156J006RH42527610 |
TBJC156J006CWLD9HGC | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | TBJC156J006CWSCT023 vs TBJC156J006CWLD9HGC |
TBJC156J006CSLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, 2412 | Kyocera AVX Components | TBJC156J006CWSCT023 vs TBJC156J006CSLB9945 |
TBJC156J006CBLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC156J006CWSCT023 vs TBJC156J006CBLB0024 |
T492C156J006MK42507610 | Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 15uF, 2412, | KEMET Corporation | TBJC156J006CWSCT023 vs T492C156J006MK42507610 |
TBJC156J006CSLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, 2412 | Kyocera AVX Components | TBJC156J006CWSCT023 vs TBJC156J006CSLD0823 |