Part Details for TBJC155M035CLMC0045 by Kyocera AVX Components
Overview of TBJC155M035CLMC0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC155M035CLMC0045
TBJC155M035CLMC0045 CAD Models
TBJC155M035CLMC0045 Part Data Attributes
|
TBJC155M035CLMC0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC155M035CLMC0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC155M035CLMC0045
This table gives cross-reference parts and alternative options found for TBJC155M035CLMC0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC155M035CLMC0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC155M035CLLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155M035CLMC0045 vs TBJC155M035CLLZ0H45 |
TBJC155M035CSMT0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155M035CLMC0045 vs TBJC155M035CSMT0845 |
TBJC155M035CDMD0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155M035CLMC0045 vs TBJC155M035CDMD0723 |
TBJC155M035CCSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155M035CLMC0045 vs TBJC155M035CCSZ0845 |
TBJC155M035CCMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155M035CLMC0045 vs TBJC155M035CCMD0H23 |
TBJC155M035CWMDT823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155M035CLMC0045 vs TBJC155M035CWMDT823 |
TBJC155M035CBMBT000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155M035CLMC0045 vs TBJC155M035CBMBT000 |
TBJC155M035CXLBT845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155M035CLMC0045 vs TBJC155M035CXLBT845 |
TBJC155M035CXLDT700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155M035CLMC0045 vs TBJC155M035CXLDT700 |
TBJC155M035CSMC0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155M035CLMC0045 vs TBJC155M035CSMC0945 |