Part Details for TBJC155K050CRSZ0000 by Kyocera AVX Components
Overview of TBJC155K050CRSZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC155K050CRSZ0000
TBJC155K050CRSZ0000 CAD Models
TBJC155K050CRSZ0000 Part Data Attributes
|
TBJC155K050CRSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC155K050CRSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.00075 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 59 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC155K050CRSZ0000
This table gives cross-reference parts and alternative options found for TBJC155K050CRSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC155K050CRSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC155K050RWLB0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC155K050CRSZ0000 vs TBJC155K050RWLB0824 |
TPSC155K50R2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TBJC155K050CRSZ0000 vs TPSC155K50R2000 |
TBJC155K050CBLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155K050CRSZ0000 vs TBJC155K050CBLZ0800 |
TBJC155K050LBLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155K050CRSZ0000 vs TBJC155K050LBLB0724 |
TBJC155K050CRSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155K050CRSZ0000 vs TBJC155K050CRSB0745 |
TBJC155K050RWLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC155K050CRSZ0000 vs TBJC155K050RWLC0H24 |
TBJC155K050RWSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC155K050CRSZ0000 vs TBJC155K050RWSZ0H24 |
TBJC155K050CWLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155K050CRSZ0000 vs TBJC155K050CWLC0924 |
TBJC155K050JWSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC155K050CRSZ0000 vs TBJC155K050JWSC0H23 |
TBJC155K050JRLB0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC155K050CRSZ0000 vs TBJC155K050JRLB0800 |