Part Details for TBJC155K050CBSC9024 by Kyocera AVX Components
Overview of TBJC155K050CBSC9024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC155K050CBSC9024
TBJC155K050CBSC9024 CAD Models
TBJC155K050CBSC9024 Part Data Attributes
|
TBJC155K050CBSC9024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC155K050CBSC9024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND |
Alternate Parts for TBJC155K050CBSC9024
This table gives cross-reference parts and alternative options found for TBJC155K050CBSC9024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC155K050CBSC9024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC155K050CWSD0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1.5uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC155K050CBSC9024 vs TBWC155K050CWSD0045 |
TBJC155K050CBS0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155K050CBSC9024 vs TBJC155K050CBS0023 |
TBWC155K050LBLD0723 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1.5uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC155K050CBSC9024 vs TBWC155K050LBLD0723 |
TBJC155K050CSSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155K050CBSC9024 vs TBJC155K050CSSD0024 |
TBJC155K050CSL0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155K050CBSC9024 vs TBJC155K050CSL0900 |
TBJC155K050CRB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155K050CBSC9024 vs TBJC155K050CRB0700 |
TBJC155K050CSSB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155K050CBSC9024 vs TBJC155K050CSSB9024 |
TBJC155K050LSSD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155K050CBSC9024 vs TBJC155K050LSSD9000 |
TBWC155K050LSSD0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1.5uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC155K050CBSC9024 vs TBWC155K050LSSD0824 |
TBJC155K050LBSD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155K050CBSC9024 vs TBJC155K050LBSD9023 |