Part Details for TBJC155K035CELC0824 by Kyocera AVX Components
Overview of TBJC155K035CELC0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC155K035CELC0824
TBJC155K035CELC0824 CAD Models
TBJC155K035CELC0824 Part Data Attributes
|
TBJC155K035CELC0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC155K035CELC0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC155K035CELC0824
This table gives cross-reference parts and alternative options found for TBJC155K035CELC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC155K035CELC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC155K035CKLZT023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155K035CELC0824 vs TBJC155K035CKLZT023 |
TBJC155K035CEMT0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155K035CELC0824 vs TBJC155K035CEMT0923 |
TBJC155K035CFSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155K035CELC0824 vs TBJC155K035CFSZ0900 |
TBJC155K035CXMB0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155K035CELC0824 vs TBJC155K035CXMB0724 |
TBJC155K035CFLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155K035CELC0824 vs TBJC155K035CFLB0H24 |
TBJC155K035CFLC0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155K035CELC0824 vs TBJC155K035CFLC0900 |
TBJC155K035CXSZT924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155K035CELC0824 vs TBJC155K035CXSZT924 |
TBJC155K035CELT0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155K035CELC0824 vs TBJC155K035CELT0724 |
TBJC155K035CFMD0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155K035CELC0824 vs TBJC155K035CFMD0845 |
TBJC155K035CLSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155K035CELC0824 vs TBJC155K035CLSD0823 |