TBJC155K035CCLB0845
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412,

Overview of TBJC155K035CCLB0845 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJC155K035CCLB0845 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJC155K035CCLB0845 by Kyocera AVX Components

TBJC155K035CCLB0845
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2412
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
4500 mΩ
Height
2.5 mm
JESD-609 Code
e0
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
MIL-PRF-55365/8
Size Code
2412
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TBJC155K035CCLB0845
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412,
    VS

Alternate Parts for TBJC155K035CCLB0845

This table gives cross-reference parts and alternative options found for TBJC155K035CCLB0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC155K035CCLB0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496C155K035ZK63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412 KEMET Corporation TBJC155K035CCLB0845 vs T496C155K035ZK63207280
TBJC155K035CRMD0724 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, Kyocera AVX Components TBJC155K035CCLB0845 vs TBJC155K035CRMD0724
TBJC155K035CSMD0800 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, Kyocera AVX Components TBJC155K035CCLB0845 vs TBJC155K035CSMD0800
TESVHC1V155K12R CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1.5 uF, SURFACE MOUNT, 2412, CHIP Renesas Electronics Corporation TBJC155K035CCLB0845 vs TESVHC1V155K12R
TBJC155K035CBMD0823 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, Kyocera AVX Components TBJC155K035CCLB0845 vs TBJC155K035CBMD0823
TBJC155K035CLSCT824 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, Kyocera AVX Components TBJC155K035CCLB0845 vs TBJC155K035CLSCT824
TBJC155K035CKLZ0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, Kyocera AVX Components TBJC155K035CCLB0845 vs TBJC155K035CKLZ0845
TBJC155K035CLMB0045 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, Kyocera AVX Components TBJC155K035CCLB0845 vs TBJC155K035CLMB0045
TBJC155K035CSMB0945 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, Kyocera AVX Components TBJC155K035CCLB0845 vs TBJC155K035CSMB0945
TBJC155K035CXLCT700 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, Kyocera AVX Components TBJC155K035CCLB0845 vs TBJC155K035CXLCT700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJC155K035CCLB0845 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJC155K035CCLB0845 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJC155K035CCLB0845 would you like to use for your alert(s)?
  • Please alert me when TBJC155K035CCLB0845 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJC155K035CCLB0845 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJC155K035CCLB0845 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJC155K035CCLB0845 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJC155K035CCLB0845.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJC155K035CCLB0845 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: