Part Details for TBJC155J035CSS9023 by Kyocera AVX Components
Overview of TBJC155J035CSS9023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC155J035CSS9023
TBJC155J035CSS9023 CAD Models
TBJC155J035CSS9023 Part Data Attributes
|
TBJC155J035CSS9023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC155J035CSS9023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC155J035CSS9023
This table gives cross-reference parts and alternative options found for TBJC155J035CSS9023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC155J035CSS9023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC155J035CRLC023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155J035CSS9023 vs TBJC155J035CRLC023 |
TBJC155J035CBLC045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155J035CSS9023 vs TBJC155J035CBLC045 |
TBJC155J035CBC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155J035CSS9023 vs TBJC155J035CBC0923 |
TBJC155J035CSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155J035CSS9023 vs TBJC155J035CSC0924 |
TBJA155J035LBLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155J035CSS9023 vs TBJA155J035LBLC9045 |
TBJC155J035CSSB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155J035CSS9023 vs TBJC155J035CSSB9023 |
TBJA155J035CRB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155J035CSS9023 vs TBJA155J035CRB9045 |
TBJA155J035LBSD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155J035CSS9023 vs TBJA155J035LBSD9023 |
TBWC155J035CWLD0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC155J035CSS9023 vs TBWC155J035CWLD0800 |
TBJC155J035LSSD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155J035CSS9023 vs TBJC155J035LSSD9024 |