Part Details for TBJC107M010JBLC0023 by Kyocera AVX Components
Overview of TBJC107M010JBLC0023 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJC107M010JBLC0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TBJC107M010JBLC0023-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0343 | Buy Now |
DISTI #
TBJC107M010JBLC002
|
Avnet Americas | Cap Tant Solid 100uF 10VDC C CASE 20% 6032-28 - Custom Tape W/Leader (Alt: TBJC107M010JBLC002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$19.8542 | Buy Now |
DISTI #
581-TBJC107M10JBLC23
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$24.4600 | Order Now |
Part Details for TBJC107M010JBLC0023
TBJC107M010JBLC0023 CAD Models
TBJC107M010JBLC0023 Part Data Attributes
|
TBJC107M010JBLC0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC107M010JBLC0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 297 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC107M010JBLC0023
This table gives cross-reference parts and alternative options found for TBJC107M010JBLC0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC107M010JBLC0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC107M010RSSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC107M010JBLC0023 vs TBJC107M010RSSZ0024 |
TBJC107M010RRSB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC107M010JBLC0023 vs TBJC107M010RRSB0924 |
TBJC107M010CRLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2412, | Kyocera AVX Components | TBJC107M010JBLC0023 vs TBJC107M010CRLC0H23 |
TBJC107M010CRSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC107M010JBLC0023 vs TBJC107M010CRSC0000 |
TBJC107M010CSLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC107M010JBLC0023 vs TBJC107M010CSLC0723 |
TBJC107M010CRSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2412, | Kyocera AVX Components | TBJC107M010JBLC0023 vs TBJC107M010CRSZ0H23 |
TBJC107M010CBLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC107M010JBLC0023 vs TBJC107M010CBLZ0024 |
TBJC107M010JBSB0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC107M010JBLC0023 vs TBJC107M010JBSB0723 |
TBJC107M010LRSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC107M010JBLC0023 vs TBJC107M010LRSC0823 |
TBJC107M010LSLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC107M010JBLC0023 vs TBJC107M010LSLZ0824 |