Part Details for TBJC107K010LBSZ0000 by Kyocera AVX Components
Overview of TBJC107K010LBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJC107K010LBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X5988
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJC107K010LBSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $6.0500 | Buy Now |
DISTI #
478-TBJC107K010LBSZ0000-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3053 | Buy Now |
DISTI #
TBJC107K010LBSZ000
|
Avnet Americas | BIDD SPECIAL - Custom Tape W/Leader (Alt: TBJC107K010LBSZ000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-TBJC107K010LBSZ0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$5.0000 | Order Now |
Part Details for TBJC107K010LBSZ0000
TBJC107K010LBSZ0000 CAD Models
TBJC107K010LBSZ0000 Part Data Attributes
|
TBJC107K010LBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC107K010LBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 297 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC107K010LBSZ0000
This table gives cross-reference parts and alternative options found for TBJC107K010LBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC107K010LBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
07016-046KCHB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412, | TBJC107K010LBSZ0000 vs 07016-046KCHB |
TBJC107K010RRSZ0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | TBJC107K010LBSZ0000 vs TBJC107K010RRSZ0845 |
TBJC107K010JBSB0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | TBJC107K010LBSZ0000 vs TBJC107K010JBSB0H23 |
TBJC107K010LSSC0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | TBJC107K010LBSZ0000 vs TBJC107K010LSSC0823 |
TBJC107K010CSLC0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412, | TBJC107K010LBSZ0000 vs TBJC107K010CSLC0H23 |
TBJC107K010JSSB0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | TBJC107K010LBSZ0000 vs TBJC107K010JSSB0H00 |
07016-046KDCZ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412, | TBJC107K010LBSZ0000 vs 07016-046KDCZ |
TBJC107K010JBSB0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | TBJC107K010LBSZ0000 vs TBJC107K010JBSB0700 |
TBJC107K010RWLZ0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | TBJC107K010LBSZ0000 vs TBJC107K010RWLZ0924 |
TBJC107K010CRLC0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412, | TBJC107K010LBSZ0000 vs TBJC107K010CRLC0H00 |