Part Details for TBJC107K006LDSD0900 by Kyocera AVX Components
Overview of TBJC107K006LDSD0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC107K006LDSD0900
TBJC107K006LDSD0900 CAD Models
TBJC107K006LDSD0900 Part Data Attributes
|
TBJC107K006LDSD0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC107K006LDSD0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 75 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC107K006LDSD0900
This table gives cross-reference parts and alternative options found for TBJC107K006LDSD0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC107K006LDSD0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJC107K006CGSZ0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2412, | TBJC107K006LDSD0900 vs TBJC107K006CGSZ0945 |
TBJC107K006LGSD0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2412, | TBJC107K006LDSD0900 vs TBJC107K006LGSD0724 |
TBJC107K006CADZ0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2412, | TBJC107K006LDSD0900 vs TBJC107K006CADZ0023 |
TBJC107K006LRDZ0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2412, | TBJC107K006LDSD0900 vs TBJC107K006LRDZ0823 |
TBJC107K006CADC0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2412, | TBJC107K006LDSD0900 vs TBJC107K006CADC0745 |
TBJC107K006LWDC0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2412, | TBJC107K006LDSD0900 vs TBJC107K006LWDC0924 |
TBJC107K006CASC0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2412, | TBJC107K006LDSD0900 vs TBJC107K006CASC0700 |
TBJC107K006CRDZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2412, | TBJC107K006LDSD0900 vs TBJC107K006CRDZ0000 |
TBJC107K006CWDD0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2412, | TBJC107K006LDSD0900 vs TBJC107K006CWDD0023 |
TBJC107K006CXDZ0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2412, | TBJC107K006LDSD0900 vs TBJC107K006CXDZ0824 |