Part Details for TBJC107K006JRLZ0823 by Kyocera AVX Components
Overview of TBJC107K006JRLZ0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC107K006JRLZ0823
TBJC107K006JRLZ0823 CAD Models
TBJC107K006JRLZ0823 Part Data Attributes
|
TBJC107K006JRLZ0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC107K006JRLZ0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 242 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC107K006JRLZ0823
This table gives cross-reference parts and alternative options found for TBJC107K006JRLZ0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC107K006JRLZ0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC107K006LSSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC107K006JRLZ0823 vs TBJC107K006LSSB0823 |
TBJC107K006JWLC0924 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC107K006JRLZ0823 vs TBJC107K006JWLC0924 |
TBJC107K006CSLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | TBJC107K006JRLZ0823 vs TBJC107K006CSLB0H23 |
TBJC107K006CBSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC107K006JRLZ0823 vs TBJC107K006CBSB0023 |
TBJC107K006LSLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC107K006JRLZ0823 vs TBJC107K006LSLC0023 |
TBJC107K006LRSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | TBJC107K006JRLZ0823 vs TBJC107K006LRSC0H45 |
TBJC107K006RSSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC107K006JRLZ0823 vs TBJC107K006RSSZ0845 |
TBJC107K006RRLC0945 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC107K006JRLZ0823 vs TBJC107K006RRLC0945 |
TBJC107K006JSSB0724 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC107K006JRLZ0823 vs TBJC107K006JSSB0724 |
TBJC107K006RRSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC107K006JRLZ0823 vs TBJC107K006RRSC0H24 |