Part Details for TBJC106M025RSLC0H45 by Kyocera AVX Components
Overview of TBJC106M025RSLC0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC106M025RSLC0H45
TBJC106M025RSLC0H45 CAD Models
TBJC106M025RSLC0H45 Part Data Attributes
|
TBJC106M025RSLC0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC106M025RSLC0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0019 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 148 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC106M025RSLC0H45
This table gives cross-reference parts and alternative options found for TBJC106M025RSLC0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC106M025RSLC0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
07016-121MDBC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | TBJC106M025RSLC0H45 vs 07016-121MDBC |
TBJC106M025RWLB0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | TBJC106M025RSLC0H45 vs TBJC106M025RWLB0H00 |
TBJC106M025JWLZ0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | TBJC106M025RSLC0H45 vs TBJC106M025JWLZ0745 |
TBJC106M025JSSZ0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | TBJC106M025RSLC0H45 vs TBJC106M025JSSZ0H24 |
TBJC106M025LWLC0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, ROHS COMPLIANT | TBJC106M025RSLC0H45 vs TBJC106M025LWLC0723 |
TBJC106M025CWSB0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, ROHS COMPLIANT | TBJC106M025RSLC0H45 vs TBJC106M025CWSB0700 |
TBJC106M025LSLZ0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | TBJC106M025RSLC0H45 vs TBJC106M025LSLZ0924 |
TBJC106M025CBLB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | TBJC106M025RSLC0H45 vs TBJC106M025CBLB0924 |
TBJC106M025CBSC0023 | Kyocera AVX Components | $26.9411 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | TBJC106M025RSLC0H45 vs TBJC106M025CBSC0023 |
TBJC106M025LRSC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | TBJC106M025RSLC0H45 vs TBJC106M025LRSC0923 |