Part Details for TBJC106M020RRSZ0H23 by Kyocera AVX Components
Overview of TBJC106M020RRSZ0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC106M020RRSZ0H23
TBJC106M020RRSZ0H23 CAD Models
TBJC106M020RRSZ0H23 Part Data Attributes
|
TBJC106M020RRSZ0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC106M020RRSZ0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 148 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC106M020RRSZ0H23
This table gives cross-reference parts and alternative options found for TBJC106M020RRSZ0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC106M020RRSZ0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC106M020RBLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC106M020RRSZ0H23 vs TBJC106M020RBLZ0900 |
TBJC106M020RRLB0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC106M020RRSZ0H23 vs TBJC106M020RRLB0045 |
TBJC106M020JWSB0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC106M020RRSZ0H23 vs TBJC106M020JWSB0924 |
TBJC106M020JRLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC106M020RRSZ0H23 vs TBJC106M020JRLZ0023 |
TBJC106M020CRSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106M020RRSZ0H23 vs TBJC106M020CRSZ0023 |
TBJC106M020CBLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106M020RRSZ0H23 vs TBJC106M020CBLZ0945 |
TBJC106M020CRSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106M020RRSZ0H23 vs TBJC106M020CRSC0045 |
TBJC106M020RBLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC106M020RRSZ0H23 vs TBJC106M020RBLZ0024 |
TBJC106M020RRSC0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC106M020RRSZ0H23 vs TBJC106M020RRSC0000 |
TBJC106M020RSLC0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC106M020RRSZ0H23 vs TBJC106M020RSLC0723 |