Part Details for TBJC106M015CWST0945 by Kyocera AVX Components
Overview of TBJC106M015CWST0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC106M015CWST0945
TBJC106M015CWST0945 CAD Models
TBJC106M015CWST0945 Part Data Attributes
|
TBJC106M015CWST0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC106M015CWST0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Manufacturer Series | TBJ | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | TBJ | |
Size Code | 2412 | |
Terminal Finish | Gold (Au) | |
Width | 3.2 mm |
Alternate Parts for TBJC106M015CWST0945
This table gives cross-reference parts and alternative options found for TBJC106M015CWST0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC106M015CWST0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC106M015CBLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412 | Kyocera AVX Components | TBJC106M015CWST0945 vs TBJC106M015CBLT0900 |
TBJC106M015CSST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412 | Kyocera AVX Components | TBJC106M015CWST0945 vs TBJC106M015CSST0724 |
TBJC106M015CBLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412 | Kyocera AVX Components | TBJC106M015CWST0945 vs TBJC106M015CBLT0H00 |
TBJC106M015CWST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412 | Kyocera AVX Components | TBJC106M015CWST0945 vs TBJC106M015CWST0824 |
TBJC106M015CSLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106M015CWST0945 vs TBJC106M015CSLC9000 |
TBJC106M015CWST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412 | Kyocera AVX Components | TBJC106M015CWST0945 vs TBJC106M015CWST0H45 |
TBJC106M015CRLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412 | Kyocera AVX Components | TBJC106M015CWST0945 vs TBJC106M015CRLT0923 |
TBJC106M015CSST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412 | Kyocera AVX Components | TBJC106M015CWST0945 vs TBJC106M015CSST0045 |
TBJC106M015CWST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412 | Kyocera AVX Components | TBJC106M015CWST0945 vs TBJC106M015CWST0045 |
TBJC106M015CWST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412 | Kyocera AVX Components | TBJC106M015CWST0945 vs TBJC106M015CWST0H23 |