Part Details for TBJC106K025LBSB0000 by Kyocera AVX Components
Overview of TBJC106K025LBSB0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJC106K025LBSB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6421
|
Newark | Capacitor,10Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TBJC106K025LBSB0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0400 / $12.0300 | Buy Now |
DISTI #
478-TBJC106K025LBSB0000-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3613 | Buy Now |
DISTI #
TBJC106K025LBSB000
|
Avnet Americas | Cap Tant Solid 10uF 25V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 (0.1%FR) 0.3 Ohm 125?C Bulk (Alt: TBJC106K025LBSB000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$8.3877 | Buy Now |
DISTI #
581-TBJC106K025LBSB0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$11.3700 | Order Now |
Part Details for TBJC106K025LBSB0000
TBJC106K025LBSB0000 CAD Models
TBJC106K025LBSB0000 Part Data Attributes
|
TBJC106K025LBSB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC106K025LBSB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 188 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC106K025LBSB0000
This table gives cross-reference parts and alternative options found for TBJC106K025LBSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC106K025LBSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC106K025LWLC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K025LBSB0000 vs TBJC106K025LWLC0024 |
TAJC106K025ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC106K025LBSB0000 vs TAJC106K025ANJ |
TPSC106K025H0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC106K025LBSB0000 vs TPSC106K025H0300 |
07016-122KBCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K025LBSB0000 vs 07016-122KBCA |
TAJC106K025HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC106K025LBSB0000 vs TAJC106K025HNJ |
TAJC106K025TNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412 | Kyocera AVX Components | TBJC106K025LBSB0000 vs TAJC106K025TNJ |
TBJC106K025CBLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K025LBSB0000 vs TBJC106K025CBLC0023 |
TRJC106K025H0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC106K025LBSB0000 vs TRJC106K025H0600 |
TPSC106K025A0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC106K025LBSB0000 vs TPSC106K025A0500 |
TAJC106K025SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC106K025LBSB0000 vs TAJC106K025SNJ |