Part Details for TBJC106K025JWSZ0900 by Kyocera AVX Components
Overview of TBJC106K025JWSZ0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC106K025JWSZ0900
TBJC106K025JWSZ0900 CAD Models
TBJC106K025JWSZ0900 Part Data Attributes
|
TBJC106K025JWSZ0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC106K025JWSZ0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0019 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 171 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC106K025JWSZ0900
This table gives cross-reference parts and alternative options found for TBJC106K025JWSZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC106K025JWSZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC106K025JWSC0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC106K025JWSZ0900 vs TBJC106K025JWSC0900 |
TBJC106K025LBLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K025JWSZ0900 vs TBJC106K025LBLC0H45 |
TBJC106K025LBLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K025JWSZ0900 vs TBJC106K025LBLB0923 |
07016-121KCHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K025JWSZ0900 vs 07016-121KCHC |
TBJC106K025RWLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC106K025JWSZ0900 vs TBJC106K025RWLZ0724 |
TBJC106K025LWSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, ROHS COMPLIANT | Kyocera AVX Components | TBJC106K025JWSZ0900 vs TBJC106K025LWSZ0945 |
TBJC106K025JWLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC106K025JWSZ0900 vs TBJC106K025JWLB0H24 |
TBJC106K025LWSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K025JWSZ0900 vs TBJC106K025LWSC0024 |
T4JC106K025LRLQ4H00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBJC106K025JWSZ0900 vs T4JC106K025LRLQ4H00 |
TBJC106K025CRLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K025JWSZ0900 vs TBJC106K025CRLB0723 |