Part Details for TBJC106K020JRLZ0023 by Kyocera AVX Components
Overview of TBJC106K020JRLZ0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC106K020JRLZ0023
TBJC106K020JRLZ0023 CAD Models
TBJC106K020JRLZ0023 Part Data Attributes
|
TBJC106K020JRLZ0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC106K020JRLZ0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 188 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC106K020JRLZ0023
This table gives cross-reference parts and alternative options found for TBJC106K020JRLZ0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC106K020JRLZ0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC106K020RWSC0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC106K020JRLZ0023 vs TBJC106K020RWSC0724 |
TBJC106K020RBLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC106K020JRLZ0023 vs TBJC106K020RBLZ0000 |
TBJC106K020LSLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K020JRLZ0023 vs TBJC106K020LSLZ0845 |
TBJC106K020JWSB0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC106K020JRLZ0023 vs TBJC106K020JWSB0024 |
TBJC106K020LWSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K020JRLZ0023 vs TBJC106K020LWSZ0900 |
TBJC106K020LWLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K020JRLZ0023 vs TBJC106K020LWLB0H24 |
TBJC106K020CWLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2412, ROHS COMPLIANT | Kyocera AVX Components | TBJC106K020JRLZ0023 vs TBJC106K020CWLZ0724 |
TBJC106K020RSSC0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC106K020JRLZ0023 vs TBJC106K020RSSC0945 |
TBJC106K020CSLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106K020JRLZ0023 vs TBJC106K020CSLZ0H24 |
TBJC106K020CBSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106K020JRLZ0023 vs TBJC106K020CBSZ0024 |